
09370101731 | |
|---|---|
DigiKey Part Number | 09370101731-ND |
Manufacturer | |
Manufacturer Product Number | 09370101731 |
Description | CONN HOOD CPLNG BOTTOM SZ10B |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hood - Coupling Connector Top or Bottom Entry PG16 10B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 09370101731 Models |
Category | Thread Size PG16 |
Manufacturer HARTING | Size / Dimension 2.858" L x 1.693" W x 1.866" H (72.60mm x 43.00mm x 47.40mm) |
Series | Housing Color Black |
Packaging Bulk | Features Cable to Cable |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Connector Type Hood - Coupling | Housing Material Aluminum, Die Cast |
Style Top or Bottom Entry | Housing Finish Powder Coated |
Size 10B | Operating Temperature -40°C ~ 125°C |
Lock Location Locking Clip (2) on Hood Top | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 794,88000 Kč | 7 794,88 Kč |
| Unit Price without VAT: | 7 794,88000 Kč |
|---|---|
| Unit Price with VAT: | 9 431,80480 Kč |


















