
09370101271 | |
|---|---|
DigiKey Part Number | 09370101271-ND |
Manufacturer | |
Manufacturer Product Number | 09370101271 |
Description | CONN BASE SIDE ENTRY SZ10B PG16 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry PG16 10B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 09370101271 Models |
Category | Thread Size PG16 |
Manufacturer HARTING | Size / Dimension 3.701" L x 2.047" W x 2.118" H (94.00mm x 52.00mm x 53.80mm) |
Series | Housing Color Black |
Packaging Bulk | Features Feed Through |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Connector Type Base - Box Mount | Housing Material Aluminum, Die Cast |
Style Side Entry | Housing Finish Powder Coated |
Size 10B | Operating Temperature -40°C ~ 125°C |
Lock Location Locking Clip (2) on Base Bottom | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 371,86000 Kč | 3 371,86 Kč |
| 10 | 2 866,39500 Kč | 28 663,95 Kč |
| 25 | 2 687,13920 Kč | 67 178,48 Kč |
| 50 | 2 559,06820 Kč | 127 953,41 Kč |
| Unit Price without VAT: | 3 371,86000 Kč |
|---|---|
| Unit Price with VAT: | 4 079,95060 Kč |


















