



09300100302 | |
|---|---|
DigiKey Part Number | 1195-1910-ND |
Manufacturer | |
Manufacturer Product Number | 09300100302 |
Description | CONN BASE BOTTOM ENTRY SZ10B |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount Connector Bottom Entry 10B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 09300100302 Models |
Category | Lock Location Locking Clip (2) on Hood |
Manufacturer HARTING | Size / Dimension 3.661" L x 1.709" W x 1.138" H (93.00mm x 43.40mm x 28.90mm) |
Series | Housing Color Gray |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Base - Panel Mount | Housing Finish Powder Coated |
Style Bottom Entry | Operating Temperature -40°C ~ 125°C |
Size 10B | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 756,98000 Kč | 756,98 Kč |
| 10 | 643,40000 Kč | 6 434,00 Kč |
| 25 | 603,12120 Kč | 15 078,03 Kč |
| 50 | 574,34980 Kč | 28 717,49 Kč |
| 100 | 546,96010 Kč | 54 696,01 Kč |
| 250 | 512,75940 Kč | 128 189,85 Kč |
| Unit Price without VAT: | 756,98000 Kč |
|---|---|
| Unit Price with VAT: | 915,94580 Kč |


































