
1456KK4WHBU | |
|---|---|
DigiKey Part Number | HM1742-ND |
Manufacturer | |
Manufacturer Product Number | 1456KK4WHBU |
Description | CONSOLE ALUM 10.48"L X 10.18"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Console Metal, Aluminum Blue, White Slanted Top 10.480" L x 10.180" W (266.19mm x 258.57mm) X 4.210" (106.93mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1456KK4WHBU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Console | |
Size / Dimension | 10.480" L x 10.180" W (266.19mm x 258.57mm) | |
Height | 4.210" (106.93mm) | |
Area (L x W) | 107in² (690cm²) | |
Design | Slanted Top | |
Material | ||
Color | Blue, White | |
Thickness | 0.081" (2.06mm) | |
Features | Slope, 30° | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 140,19000 Kč | 1 140,19 Kč |
| 5 | 961,54000 Kč | 4 807,70 Kč |
| 10 | 894,05300 Kč | 8 940,53 Kč |
| 25 | 812,51360 Kč | 20 312,84 Kč |
| 50 | 770,84500 Kč | 38 542,25 Kč |
| Unit Price without VAT: | 1 140,19000 Kč |
|---|---|
| Unit Price with VAT: | 1 379,62990 Kč |













