Console Metal, Aluminum Black, Blue Slanted Top 10.480" L x 10.180" W (266.19mm x 258.57mm) X 4.210" (106.93mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1456KK4BKBU

DigiKey Part Number
HM3111-ND
Manufacturer
Manufacturer Product Number
1456KK4BKBU
Description
CONSOLE ALUM 10.48"L X 10.18"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Console Metal, Aluminum Black, Blue Slanted Top 10.480" L x 10.180" W (266.19mm x 258.57mm) X 4.210" (106.93mm)
Datasheet
 Datasheet
EDA/CAD Models
1456KK4BKBU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Console
Size / Dimension
10.480" L x 10.180" W (266.19mm x 258.57mm)
Height
4.210" (106.93mm)
Area (L x W)
107in² (690cm²)
Design
Slanted Top
Material
Color
Black, Blue
Thickness
0.081" (2.06mm)
Features
Slope, 30°
Ratings
-
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Factory Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 062,50000 Kč1 062,50 Kč
5908,24800 Kč4 541,24 Kč
10873,22300 Kč8 732,23 Kč
Manufacturers Standard Package
Unit Price without VAT:1 062,50000 Kč
Unit Price with VAT:1 285,62500 Kč
Alternate Color
CONSOLE ALUM 10.48"L X 10.18"W
In-Stock: 22
Unit Price: 1 140,19000 Kč