Black 20 AWG Jumper Lead Socket to Cable (Round) Tin 2.95" (75.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2196711101

DigiKey Part Number
900-2196711101-ND
Manufacturer
Manufacturer Product Number
2196711101
Description
MINIFIT-SIGMA F-S 75MM 20 AWG BK
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Black 20 AWG Jumper Lead Socket to Cable (Round) Tin 2.95" (75.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
20 AWG
Manufacturer
Molex
Contact Finish
Tin
Series
Color
Black
Packaging
Bulk
Number of Rows
1
Part Status
Active
Number of Conductors
1
Contact End
Socket to Cable (Round)
Base Product Number
Length
2.95" (75.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 556
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
121,84000 Kč21,84 Kč
2017,59650 Kč351,93 Kč
4016,75125 Kč670,05 Kč
6016,27700 Kč976,62 Kč
10015,70020 Kč1 570,02 Kč
26014,67519 Kč3 815,55 Kč
50014,01238 Kč7 006,19 Kč
1 00013,34339 Kč13 343,39 Kč
2 50012,50809 Kč31 270,22 Kč
Manufacturers Standard Package
Unit Price without VAT:21,84000 Kč
Unit Price with VAT:26,42640 Kč