


09300100381 | |
|---|---|
DigiKey Part Number | 1195-6685-ND |
Manufacturer | |
Manufacturer Product Number | 09300100381 |
Description | CONN BASE BOTTOM ENTRY |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount Connector Bottom Entry IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 09300100381 Models |
Category | Lock Location Locking Clip (1) on Hood |
Manufacturer HARTING | Housing Color Gray |
Series | Ingress Protection IP65 - Dust Tight, Water Resistant |
Packaging Bulk | Housing Material Aluminum, Die Cast |
Part Status Active | Housing Finish Powder Coated |
Connector Type Base - Panel Mount | Operating Temperature -40°C ~ 125°C |
Style Bottom Entry | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 035,41000 Kč | 1 035,41 Kč |
| 10 | 880,11000 Kč | 8 801,10 Kč |
| 25 | 825,03680 Kč | 20 625,92 Kč |
| 50 | 785,68640 Kč | 39 284,32 Kč |
| 100 | 748,22380 Kč | 74 822,38 Kč |
| 250 | 701,44828 Kč | 175 362,07 Kč |
| Unit Price without VAT: | 1 035,41000 Kč |
|---|---|
| Unit Price with VAT: | 1 252,84610 Kč |




















