



09300101301 | |
|---|---|
DigiKey Part Number | 1195-3833-ND |
Manufacturer | |
Manufacturer Product Number | 09300101301 |
Description | HAN 10B-BASE PNL 2 LEVERS IP 67 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount Connector Bottom Entry 10B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 09300101301 Models |
Category | Lock Location Locking Clip (2) on Base Bottom |
Manufacturer HARTING | Housing Color Gray |
Series | Ingress Protection IP65 - Dust Tight, Water Resistant |
Packaging Bulk | Housing Material Aluminum, Die Cast |
Part Status Active | Housing Finish Powder Coated |
Connector Type Base - Panel Mount | Operating Temperature -40°C ~ 125°C |
Style Bottom Entry | Base Product Number |
Size 10B |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 694,82000 Kč | 694,82 Kč |
| 10 | 590,56900 Kč | 5 905,69 Kč |
| 25 | 553,59960 Kč | 13 839,99 Kč |
| 50 | 527,18840 Kč | 26 359,42 Kč |
| 100 | 502,04330 Kč | 50 204,33 Kč |
| 250 | 470,65252 Kč | 117 663,13 Kč |
| Unit Price without VAT: | 694,82000 Kč |
|---|---|
| Unit Price with VAT: | 840,73220 Kč |




























