Connector Cover with Retaining Cord
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09300105417

DigiKey Part Number
09300105417-ND
Manufacturer
Manufacturer Product Number
09300105417
Description
HAN 10B-AK WITH STAINLESS-STEEL
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Connector Cover with Retaining Cord
Datasheet
 Datasheet
EDA/CAD Models
09300105417 Models
Product Attributes
Filter Similar Products
Category
Accessory Type
Cover with Retaining Cord
Manufacturer
HARTING
For Use With/Related Products
Han® 10B Housings
Series
Specifications
Locking Pegs (4)
Packaging
Bulk
Ratings
IP65 - Dust Tight, Water Resistant
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 17
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1443,06000 Kč443,06 Kč
10376,49400 Kč3 764,94 Kč
25352,92600 Kč8 823,15 Kč
50336,08140 Kč16 804,07 Kč
100320,04730 Kč32 004,73 Kč
250300,02868 Kč75 007,17 Kč
500285,72734 Kč142 863,67 Kč
Manufacturers Standard Package
Unit Price without VAT:443,06000 Kč
Unit Price with VAT:536,10260 Kč