


09300105407 | |
|---|---|
DigiKey Part Number | 1195-1922-ND |
Manufacturer | |
Manufacturer Product Number | 09300105407 |
Description | HAN 10B PROTECT COVER WITH PIN |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Connector Cover |
Datasheet | Datasheet |
EDA/CAD Models | 09300105407 Models |
Category | Accessory Type Cover |
Manufacturer HARTING | For Use With/Related Products Han® 10B Bases |
Series | Specifications Locking Pegs (4) |
Packaging Bag | Ratings IP65 - Dust Tight, Water Resistant |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 298,59000 Kč | 298,59 Kč |
| 10 | 253,80300 Kč | 2 538,03 Kč |
| 25 | 237,91560 Kč | 5 947,89 Kč |
| 50 | 226,55580 Kč | 11 327,79 Kč |
| 100 | 215,74610 Kč | 21 574,61 Kč |
| 250 | 202,24768 Kč | 50 561,92 Kč |
| 500 | 192,60416 Kč | 96 302,08 Kč |
| 1 000 | 183,42404 Kč | 183 424,04 Kč |
| Unit Price without VAT: | 298,59000 Kč |
|---|---|
| Unit Price with VAT: | 361,29390 Kč |














