



09300101231 | |
|---|---|
DigiKey Part Number | 1195-1917-ND |
Manufacturer | |
Manufacturer Product Number | 09300101231 |
Description | CONN BASE SIDE ENTRY SZ10B PG16 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry PG16 10B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 09300101231 Models |
Category | Thread Size PG16 |
Manufacturer HARTING | Size / Dimension 3.701" L x 2.047" W x 2.118" H (94.00mm x 52.00mm x 53.80mm) |
Series | Housing Color Gray |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Base - Box Mount | Housing Finish Powder Coated |
Style Side Entry | Operating Temperature -40°C ~ 125°C |
Size 10B | Base Product Number |
Lock Location Locking Clip (2) on Base Bottom |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 768,11000 Kč | 768,11 Kč |
| 10 | 652,84900 Kč | 6 528,49 Kč |
| 25 | 611,97400 Kč | 15 299,35 Kč |
| 50 | 582,78260 Kč | 29 139,13 Kč |
| 100 | 554,99180 Kč | 55 499,18 Kč |
| 250 | 520,28928 Kč | 130 072,32 Kč |
| Unit Price without VAT: | 768,11000 Kč |
|---|---|
| Unit Price with VAT: | 929,41310 Kč |




























