



09300100317 | |
|---|---|
DigiKey Part Number | 09300100317-ND |
Manufacturer | |
Manufacturer Product Number | 09300100317 |
Description | CONN BASE BOTTOM ENTRY SZ10B |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount Connector Bottom Entry 10B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 09300100317 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Base - Panel Mount | |
Style | Bottom Entry | |
Size | 10B | |
Lock Location | Locking Clip (2) on Hood | |
Thread Size | - | |
Size / Dimension | 3.661" L x 1.709" W x 1.138" H (93.00mm x 43.40mm x 28.90mm) | |
Housing Color | Gray | |
Features | Cover | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 151,95000 Kč | 1 151,95 Kč |
| 10 | 979,15800 Kč | 9 791,58 Kč |
| 25 | 917,87280 Kč | 22 946,82 Kč |
| 50 | 874,09640 Kč | 43 704,82 Kč |
| 100 | 832,42160 Kč | 83 242,16 Kč |
| 250 | 792,67452 Kč | 198 168,63 Kč |
| Unit Price without VAT: | 1 151,95000 Kč |
|---|---|
| Unit Price with VAT: | 1 393,85950 Kč |













