



09300100318 | |
|---|---|
DigiKey Part Number | 1195-5755-ND |
Manufacturer | |
Manufacturer Product Number | 09300100318 |
Description | CONN BASE BOTTOM ENTRY SZ10B |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount Connector Bottom Entry 10B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 09300100318 Models |
Category | Size / Dimension 3.661" L x 1.709" W x 1.138" H (93.00mm x 43.40mm x 28.90mm) |
Manufacturer HARTING | Housing Color Gray |
Series | Features Cover |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Base - Panel Mount | Housing Finish Powder Coated |
Style Bottom Entry | Operating Temperature -40°C ~ 125°C |
Size 10B | Base Product Number |
Lock Location Locking Clip (1) on Base Bottom |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 278,36000 Kč | 1 278,36 Kč |
| 10 | 1 086,66700 Kč | 10 866,67 Kč |
| 25 | 1 018,67160 Kč | 25 466,79 Kč |
| 50 | 970,08660 Kč | 48 504,33 Kč |
| 100 | 923,84060 Kč | 92 384,06 Kč |
| Unit Price without VAT: | 1 278,36000 Kč |
|---|---|
| Unit Price with VAT: | 1 546,81560 Kč |






























