


09300105404 | |
|---|---|
DigiKey Part Number | 1195-4711-ND |
Manufacturer | |
Manufacturer Product Number | 09300105404 |
Description | HAN 10B-METALLKAPPE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Cover |
Datasheet | Datasheet |
EDA/CAD Models | 09300105404 Models |
Category | Accessory Type Cover |
Manufacturer HARTING | For Use With/Related Products Han® 10B Housings |
Series | Specifications Locking Pegs (2) |
Packaging Bag | Ratings IP65 - Dust Tight, Water Resistant |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 787,43000 Kč | 787,43 Kč |
| 10 | 669,18500 Kč | 6 691,85 Kč |
| 25 | 627,30280 Kč | 15 682,57 Kč |
| 50 | 597,37220 Kč | 29 868,61 Kč |
| 100 | 568,88830 Kč | 56 888,83 Kč |
| 250 | 533,31560 Kč | 133 328,90 Kč |
| Unit Price without VAT: | 787,43000 Kč |
|---|---|
| Unit Price with VAT: | 952,79030 Kč |













