



1590WDF | |
|---|---|
DigiKey Part Number | HM3699-ND |
Manufacturer | |
Manufacturer Product Number | 1590WDF |
Description | BOX ALUM UNPTD 7.4"L X 4.72"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Aluminum Unpainted Cover Included 7.402" L x 4.724" W (188.01mm x 119.99mm) X 2.273" (57.73mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1590WDF Models |
Category | Design Cover Included |
Mfr | Material |
Series | Color Unpainted |
Packaging Bulk | Thickness 0.080" (2.03mm) |
Part Status Active | Features Mounting Flange, Watertight |
Container Type Box | Ratings |
Size / Dimension 7.402" L x 4.724" W (188.01mm x 119.99mm) | Shipping Info Shipped from DigiKey |
Height 2.273" (57.73mm) | Weight 1.4 lbs (635 g) |
Area (L x W) 35.0in² (226cm²) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 879,82000 Kč | 879,82 Kč |
| 5 | 741,60800 Kč | 3 708,04 Kč |
| 10 | 689,42700 Kč | 6 894,27 Kč |
| 25 | 626,40400 Kč | 15 660,10 Kč |
| 50 | 582,82040 Kč | 29 141,02 Kč |
| 100 | 574,10210 Kč | 57 410,21 Kč |
| Unit Price without VAT: | 879,82000 Kč |
|---|---|
| Unit Price with VAT: | 1 064,58220 Kč |











