24 AWG Hook-Up Wire Violet 500V 820.2' (250.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4126007S

DigiKey Part Number
5614-4126007S-ND
Manufacturer
Manufacturer Product Number
4126007S
Description
LIY 1X0,25 VT
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
24 AWG Hook-Up Wire Violet 500V 820.2' (250.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
-
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.051" (1.30mm)
Jacket (Insulation) Thickness
-
Length
820.2' (250.0m)
Voltage
500V
Operating Temperature
-30°C ~ 70°C
Jacket Color
Ratings
-
Features
-
Grade
-
Qualification
-
Spool Size
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 000
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
2504,95048 Kč1 237,62 Kč
5004,71154 Kč2 355,77 Kč
7504,57644 Kč3 432,33 Kč
1 2504,41075 Kč5 513,44 Kč
1 7504,30435 Kč7 532,61 Kč
2 5004,19397 Kč10 484,93 Kč
6 2503,92085 Kč24 505,31 Kč
12 5003,72397 Kč46 549,62 Kč
25 0003,53490 Kč88 372,50 Kč
Manufacturers Standard Package
Unit Price without VAT:4,95048 Kč
Unit Price with VAT:5,99008 Kč