



1590WDFBK | |
|---|---|
DigiKey Part Number | HM1948-ND |
Manufacturer | |
Manufacturer Product Number | 1590WDFBK |
Description | BOX ALUM BLACK 7.4"L X 4.72"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Aluminum Black Cover Included 7.402" L x 4.724" W (188.01mm x 119.99mm) X 2.273" (57.73mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1590WDFBK Models |
Category | Design Cover Included |
Mfr | Material |
Series | Color Black |
Packaging Bulk | Thickness 0.080" (2.03mm) |
Part Status Active | Features Mounting Flange, Watertight |
Container Type Box | Ratings |
Size / Dimension 7.402" L x 4.724" W (188.01mm x 119.99mm) | Shipping Info Shipped from DigiKey |
Height 2.273" (57.73mm) | Weight 1.4 lbs (635 g) |
Area (L x W) 35.0in² (226cm²) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 994,05000 Kč | 994,05 Kč |
| 5 | 838,07200 Kč | 4 190,36 Kč |
| 10 | 779,19400 Kč | 7 791,94 Kč |
| 25 | 708,04400 Kč | 17 701,10 Kč |
| 50 | 659,57240 Kč | 32 978,62 Kč |
| Unit Price without VAT: | 994,05000 Kč |
|---|---|
| Unit Price with VAT: | 1 202,80050 Kč |





