




0430451425 | |
|---|---|
DigiKey Part Number | WM10714-ND |
Manufacturer | |
Manufacturer Product Number | 0430451425 |
Description | CONN HEADER VERT 14POS 3MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 14 position 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0430451425 Models |
Category | Contact Length - Post 0.125" (3.18mm) |
Mfr | Insulation Height 0.390" (9.91mm) |
Series | Contact Shape Square |
Packaging Tray | Contact Finish - Mating Gold |
Part Status Active | Contact Finish Thickness - Mating 15.0µin (0.38µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Brass |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP), Glass Filled |
Number of Positions | Features Board Guide, Board Lock |
Number of Rows 2 | Operating Temperature -40°C ~ 105°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) Varies by Wire Gauge |
Shrouding Shrouded - 4 Wall | Voltage Rating 600V |
Mounting Type | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Termination Kinked Pin, Solder | Applications Automotive, General Purpose, Industrial, Medical, Telecommunications |
Fastening Type Locking Ramp | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 105,41000 Kč | 105,41 Kč |
| 10 | 89,57700 Kč | 895,77 Kč |
| 25 | 83,96680 Kč | 2 099,17 Kč |
| 50 | 79,95620 Kč | 3 997,81 Kč |
| 100 | 76,13870 Kč | 7 613,87 Kč |
| 250 | 71,37220 Kč | 17 843,05 Kč |
| 936 | 65,02739 Kč | 60 865,64 Kč |
| 1 872 | 61,92638 Kč | 115 926,18 Kč |
| 2 808 | 60,18245 Kč | 168 992,32 Kč |
| Unit Price without VAT: | 105,41000 Kč |
|---|---|
| Unit Price with VAT: | 127,54610 Kč |










