
1-292230-4 | |
|---|---|
DigiKey Part Number | A98719TR-ND - Tape & Reel (TR) A98719CT-ND - Cut Tape (CT) A98719DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1-292230-4 |
Description | CONN HEADER SMD 14POS 1.5MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 14 position 0.059" (1.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-292230-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Detent Lock | |
Contact Length - Mating | 0.094" (2.40mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.272" (6.91mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Features | Board Guide | |
Operating Temperature | -30°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Beige | |
Current Rating (Amps) | Varies by Wire Gauge | |
Voltage Rating | 50VAC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,08000 Kč | 31,08 Kč |
| 10 | 26,45700 Kč | 264,57 Kč |
| 100 | 22,48890 Kč | 2 248,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 20,47514 Kč | 10 237,57 Kč |
| 1 000 | 19,49769 Kč | 19 497,69 Kč |
| 1 500 | 18,94775 Kč | 28 421,62 Kč |
| 2 500 | 18,27725 Kč | 45 693,12 Kč |
| 3 500 | 17,84878 Kč | 62 470,73 Kč |
| 5 000 | 17,40554 Kč | 87 027,70 Kč |
| Unit Price without VAT: | 31,08000 Kč |
|---|---|
| Unit Price with VAT: | 37,60680 Kč |










