


19300107296 | |
|---|---|
DigiKey Part Number | 1195-6860-ND |
Manufacturer | |
Manufacturer Product Number | 19300107296 |
Description | CONN BASE SIDE ENTRY SZ10B M25 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry M25 10B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 19300107296 Models |
Category | Thread Size M25 |
Manufacturer HARTING | Size / Dimension 3.701" L x 2.244" W x 3.181" H (94.00mm x 57.00mm x 80.80mm) |
Series | Housing Color Gray |
Packaging Bulk | Features Cover, Feed Through |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Connector Type Base - Box Mount | Housing Material Aluminum, Die Cast |
Style Side Entry | Housing Finish Powder Coated |
Size 10B | Operating Temperature -40°C ~ 125°C |
Lock Location Locking Clip (1) on Base Bottom | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 426,32000 Kč | 2 426,32 Kč |
| 10 | 2 062,50800 Kč | 20 625,08 Kč |
| 25 | 1 933,48760 Kč | 48 337,19 Kč |
| 50 | 1 841,31880 Kč | 92 065,94 Kč |
| 100 | 1 753,57660 Kč | 175 357,66 Kč |
| Unit Price without VAT: | 2 426,32000 Kč |
|---|---|
| Unit Price with VAT: | 2 935,84720 Kč |





























