Base - Panel Mount Connector Bottom Entry 10B IP65 - Dust Tight, Water Resistant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Base - Panel Mount Connector Bottom Entry 10B IP65 - Dust Tight, Water Resistant
HARTING Battery Punch Han® 6B - Assembly instruction

09628100305

DigiKey Part Number
09628100305-ND
Manufacturer
Manufacturer Product Number
09628100305
Description
CONN BASE BOTTOM ENTRY SZ10B
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Base - Panel Mount Connector Bottom Entry 10B IP65 - Dust Tight, Water Resistant
Datasheet
 Datasheet
EDA/CAD Models
09628100305 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Connector Type
Base - Panel Mount
Style
Bottom Entry
Size
10B
Lock Location
Locking Clip (1) on Base Bottom
Thread Size
-
Size / Dimension
3.661" L x 1.709" W x 1.075" H (93.00mm x 43.40mm x 27.30mm)
Housing Color
-
Features
-
Ingress Protection
IP65 - Dust Tight, Water Resistant
Housing Material
Aluminum, Die Cast
Housing Finish
-
Operating Temperature
-40°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
161,99000 $61,99 $
1052,69400 $526,94 $
2549,39640 $1 234,91 $
5047,04100 $2 352,05 $
10044,79830 $4 479,83 $
Manufacturers Standard Package
Unit Price without VAT:61,99000 $
Unit Price with VAT:75,00790 $