
O6H204 | |
|---|---|
DigiKey Part Number | 2330-O6H204-ND |
Manufacturer | |
Manufacturer Product Number | O6H204 |
Description | DIFFUSE REFLECTION SENSOR; RED L |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Diffuse, Background Suppression Optical Sensor 0.079" ~ 7.874" (2mm ~ 200mm) NPN - Dark-ON/Light-ON - Selectable |
Datasheet | Datasheet |
EDA/CAD Models | O6H204 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ifm efector, inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensing Method | Diffuse, Background Suppression | |
Sensing Distance | 0.079" ~ 7.874" (2mm ~ 200mm) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | - | |
Output Configuration | NPN - Dark-ON/Light-ON - Selectable | |
Light Source | Red (633nm) | |
Connection Method | Cable | |
Ingress Protection | IP65, IP67 | |
Cable Length | 78.74" (2m) | |
Adjustment Type | - | |
Operating Temperature | -25°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 717,91000 Kč | 2 717,91 Kč |
| Unit Price without VAT: | 2 717,91000 Kč |
|---|---|
| Unit Price with VAT: | 3 288,67110 Kč |











