
7000-12541-0000000 | |
|---|---|
DigiKey Part Number | 5088-7000-12541-0000000-ND |
Manufacturer | |
Manufacturer Product Number | 7000-12541-0000000 |
Description | MOSA M12 MALE 90 FIELD-WIREABLE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Plug, Male Pins IDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 3 | |
Grade | - | |
Qualification | - | |
Shell Size - Insert | M12-3 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Mounting Feature | - | |
Termination | IDC | |
Fastening Type | Threaded | |
Orientation | A | |
Primary Material | Plastic | |
Shell Material | Plastic | |
Shell Finish | - | |
Contact Finish - Mating | - | |
Color | Black, Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | Backshell, Coupling Nut | |
Shielding | ||
Current Rating (Amps) | 4A | |
Voltage Rating | 32VAC/DC | |
Cable Opening | - | |
Operating Temperature | -25°C ~ 85°C | |
Backshell Material, Plating | - | |
Contact Material | - | |
Contact Finish Thickness - Mating | - | |
Insert Material | - | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 595,92000 Kč | 595,92 Kč |
| 10 | 504,22500 Kč | 5 042,25 Kč |
| 25 | 471,91760 Kč | 11 797,94 Kč |
| 50 | 448,89100 Kč | 22 444,55 Kč |
| 100 | 427,02160 Kč | 42 702,16 Kč |
| 250 | 399,77840 Kč | 99 944,60 Kč |
| 500 | 380,36072 Kč | 190 180,36 Kč |
| Unit Price without VAT: | 595,92000 Kč |
|---|---|
| Unit Price with VAT: | 721,06320 Kč |










