130526 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 4 438
Unit Price: 16,38000 Kč
Datasheet
Image for 130526 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

130526

DigiKey Part Number
130526-ND
Manufacturer
Manufacturer Product Number
130526
Description
PIDG SLOTTED TONG
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Blue 4 Stud Spade Terminal Connector Crimp 14-16 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Standard
Stud/Tab Size
4 Stud
Width - Outer Edges
0.250" (6.35mm)
Length - Overall
0.813" (20.65mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
14-16 AWG
Insulation
Insulated
Features
-
Color
Blue
Contact Finish
Tin
Contact Material
Copper
Insulation Diameter
0.105" ~ 0.150" (2.67mm ~ 3.81mm)
Material - Insulation
Polyamide (PA), Nylon
Length - Ring Center to Termination
0.280" (7.11mm)
Length - Termination
0.404" (10.26mm)
Tongue Inside Opening
0.119" (3.02mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
10 0003,95518 Kč39 551,80 Kč
Manufacturers Standard Package
Unit Price without VAT:3,95518 Kč
Unit Price with VAT:4,78577 Kč