
130527 | |
|---|---|
DigiKey Part Number | 130527-ND |
Manufacturer | |
Manufacturer Product Number | 130527 |
Description | CONN SPADE TERM 14-16AWG #4 BLU |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Blue 4 Stud Spade Terminal Connector Crimp 14-16 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Stud/Tab Size | 4 Stud | |
Width - Outer Edges | 0.250" (6.35mm) | |
Length - Overall | 0.813" (20.65mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Insulated | |
Features | - | |
Color | Blue | |
Contact Finish | Tin | |
Contact Material | Copper | |
Insulation Diameter | 0.115" ~ 0.170" (2.92mm ~ 4.32mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Length - Ring Center to Termination | 0.280" (7.11mm) | |
Length - Termination | 0.404" (10.26mm) | |
Tongue Inside Opening | 0.119" (3.02mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,38000 Kč | 16,38 Kč |
| 10 | 13,85900 Kč | 138,59 Kč |
| 25 | 12,99360 Kč | 324,84 Kč |
| 50 | 12,37200 Kč | 618,60 Kč |
| 100 | 11,77990 Kč | 1 177,99 Kč |
| 250 | 11,04160 Kč | 2 760,40 Kč |
| 500 | 10,51370 Kč | 5 256,85 Kč |
| 1 000 | 10,01164 Kč | 10 011,64 Kč |
| 3 000 | 9,26474 Kč | 27 794,22 Kč |
| Unit Price without VAT: | 16,38000 Kč |
|---|---|
| Unit Price with VAT: | 19,81980 Kč |
















