


1461750001 | |
|---|---|
DigiKey Part Number | WM13067TR-ND - Tape & Reel (TR) WM13067CT-ND - Cut Tape (CT) WM13067DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1461750001 |
Description | RF ANT 2.4GHZ/5.4GHZ CHIP SLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA WLAN Chip Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 1461750001 Models |
Category | Number of Bands 2 |
Manufacturer Molex | Return Loss -6dB |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Gain 4.2dB |
Part Status Active | Termination Solder |
RF Family/Standard WiFi | Mounting Type Surface Mount |
Frequency Group UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | Height (Max) 0.157" (4.00mm) |
Frequency (Center/Band) 2.4GHz, 5.4GHz | Applications WLAN |
Frequency Range 2.4GHz ~ 2.485GHz, 5.15GHz ~ 5.85GHz | Base Product Number |
Antenna Type Chip |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,71000 Kč | 31,71 Kč |
| 10 | 23,07700 Kč | 230,77 Kč |
| 25 | 20,94760 Kč | 523,69 Kč |
| 100 | 18,60210 Kč | 1 860,21 Kč |
| 250 | 17,48208 Kč | 4 370,52 Kč |
| 500 | 17,14276 Kč | 8 571,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 650 | 16,54872 Kč | 27 305,39 Kč |
| 3 300 | 16,13556 Kč | 53 247,35 Kč |
| 4 950 | 15,92874 Kč | 78 847,26 Kč |
| 8 250 | 15,69950 Kč | 129 520,88 Kč |
| 11 550 | 15,56561 Kč | 179 782,80 Kč |
| Unit Price without VAT: | 31,71000 Kč |
|---|---|
| Unit Price with VAT: | 38,36910 Kč |










