
M22S-DRLH-W | |
|---|---|
DigiKey Part Number | 5730-M22S-DRLH-W-ND |
Manufacturer | |
Manufacturer Product Number | M22S-DRLH-W |
Description | ILL MTN PB BLK-BZL EXTD WHT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Pushbutton, Round Illuminated - White |
Datasheet | Datasheet |
EDA/CAD Models | M22S-DRLH-W Models |
Category | Type Maintained |
Manufacturer Eaton Electrical | Illumination Illuminated - White |
Series | Actuator Type Pushbutton, Round |
Packaging Bulk | (Select First, Then Apply Filters) Compatible Series Eaton, M22 |
Part Status Active | Panel Cutout Dimensions 22.5mm (Round) |
Requires Contact Block(s), Illumination Source |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 491,14000 Kč | 491,14 Kč |
| 10 | 417,37700 Kč | 4 173,77 Kč |
| 25 | 391,24320 Kč | 9 781,08 Kč |
| 50 | 372,57600 Kč | 18 628,80 Kč |
| 100 | 354,80320 Kč | 35 480,32 Kč |
| 250 | 332,61168 Kč | 83 152,92 Kč |
| 500 | 316,75818 Kč | 158 379,09 Kč |
| Unit Price without VAT: | 491,14000 Kč |
|---|---|
| Unit Price with VAT: | 594,27940 Kč |






