
T1910241132-009 | |
|---|---|
DigiKey Part Number | 17-T1910241132-009-ND |
Manufacturer | |
Manufacturer Product Number | T1910241132-009 |
Description | H24BPR-TSH-M32-EMC-C |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry M32 H24B IP68 - Dust Tight, Waterproof |
Datasheet | Datasheet |
EDA/CAD Models | T1910241132-009 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Hood | |
Style | Side Entry | |
Size | H24B | |
Lock Location | Screw Locks on Hood | |
Thread Size | M32 | |
Size / Dimension | 7.598" L x 2.283" W x 4.402" H (193.00mm x 58.00mm x 111.80mm) | |
Housing Color | White | |
Features | Corrosion Resistant, EMC Resistant | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Housing Material | Aluminum Alloy, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 751,67500 Kč | 3 006,70 Kč |
| Unit Price without VAT: | 751,67500 Kč |
|---|---|
| Unit Price with VAT: | 909,52675 Kč |











