
731-635/114-000 | |
|---|---|
DigiKey Part Number | 2946-731-635/114-000-ND |
Manufacturer | |
Manufacturer Product Number | 731-635/114-000 |
Description | TERM BLOCK PLUG 5POS 7.62MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5 Position Terminal Block Plug, Male Pins 0.300" (7.62mm) 180° Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | 731-635/114-000 Models |
Category | Voltage - IEC 630 V |
Manufacturer WAGO Corporation | Current - UL 15 A |
Series | Voltage - UL 600 V |
Packaging Box | Wire Gauge or Range - AWG 12-28 AWG |
Part Status Active | Wire Gauge or Range - mm² 0.08-2.5mm² |
Type Plug, Male Pins | Color Orange |
Number of Positions 5 | Operating Temperature -60°C ~ 100°C |
Positions Per Level 5 | Contact Mating Finish Tin |
Number of Levels 1 | Features Lever Actuated |
Pitch 0.300" (7.62mm) | Material Flammability Rating UL94 V-0 |
Plug Wire Entry 180° | Wire Strip Length 8-9mm |
Termination Style Screwless - Leg Spring, Push-In Spring | Contact Material Electrolytic Copper |
Mounting Type Panel Mount, Snap-In | Housing Material Polyamide (PA66), Nylon 6/6 |
Current - IEC 12A | Insulation Height 0.689" (17.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 262,06000 Kč | 262,06 Kč |
| Unit Price without VAT: | 262,06000 Kč |
|---|---|
| Unit Price with VAT: | 317,09260 Kč |











