
09300241308 | |
|---|---|
DigiKey Part Number | 09300241308-ND |
Manufacturer | |
Manufacturer Product Number | 09300241308 |
Description | 24B BULKHEAD HOUSING, SINGLE LEV |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount Connector Bottom Entry 24B IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
EDA/CAD Models | 09300241308 Models |
Category | Lock Location Locking Clip (1) on Base Bottom |
Manufacturer HARTING | Size / Dimension 5.709" L x 1.906" W x 1.232" H (145.00mm x 48.40mm x 31.30mm) |
Series | Housing Color Gray |
Packaging Bulk | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Base - Panel Mount | Housing Finish Powder Coated |
Style Bottom Entry | Operating Temperature -40°C ~ 125°C |
Size 24B | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 067,75000 Kč | 1 067,75 Kč |
| 10 | 907,61800 Kč | 9 076,18 Kč |
| 25 | 850,81360 Kč | 21 270,34 Kč |
| 50 | 810,23300 Kč | 40 511,65 Kč |
| 100 | 771,60720 Kč | 77 160,72 Kč |
| 250 | 723,36768 Kč | 180 841,92 Kč |
| Unit Price without VAT: | 1 067,75000 Kč |
|---|---|
| Unit Price with VAT: | 1 291,97750 Kč |






















