


09300245410 | |
|---|---|
DigiKey Part Number | 1195-4730-ND |
Manufacturer | |
Manufacturer Product Number | 09300245410 |
Description | HAN 24B-KUNPCPCOFF-ABDECKKAPPE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Cover |
Datasheet | Datasheet |
EDA/CAD Models | 09300245410 Models |
Category | Accessory Type Cover |
Manufacturer HARTING | For Use With/Related Products Han® 24B Housings |
Series | Specifications Locking Pegs (2) |
Packaging Bag | Ratings IP65 - Dust Tight, Water Resistant |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 355,71000 Kč | 355,71 Kč |
| 10 | 302,22400 Kč | 3 022,24 Kč |
| 25 | 283,28840 Kč | 7 082,21 Kč |
| 50 | 269,76980 Kč | 13 488,49 Kč |
| 100 | 256,89790 Kč | 25 689,79 Kč |
| 250 | 240,82692 Kč | 60 206,73 Kč |
| 500 | 229,34478 Kč | 114 672,39 Kč |
| Unit Price without VAT: | 355,71000 Kč |
|---|---|
| Unit Price with VAT: | 430,40910 Kč |















