



09300240256 | |
|---|---|
DigiKey Part Number | 1195-6715-ND |
Manufacturer | |
Manufacturer Product Number | 09300240256 |
Description | CONN BASE SIDE ENTRY SZ24B PG29 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry PG29 24B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 09300240256 Models |
Category | Thread Size PG29 |
Manufacturer HARTING | Size / Dimension 5.669" L x 2.244" W x 3.181" H (144.00mm x 57.00mm x 80.80mm) |
Series | Housing Color Gray |
Packaging Bulk | Features Cover |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Connector Type Base - Box Mount | Housing Material Aluminum, Die Cast |
Style Side Entry | Housing Finish Powder Coated |
Size 24B | Operating Temperature -40°C ~ 125°C |
Lock Location Locking Clip (1) on Base Bottom | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 198,70000 Kč | 2 198,70 Kč |
| 10 | 1 868,94800 Kč | 18 689,48 Kč |
| 25 | 1 752,02280 Kč | 43 800,57 Kč |
| 50 | 1 668,50100 Kč | 83 425,05 Kč |
| 100 | 1 588,98170 Kč | 158 898,17 Kč |
| Unit Price without VAT: | 2 198,70000 Kč |
|---|---|
| Unit Price with VAT: | 2 660,42700 Kč |




















