Base - Box Mount Connector Side Entry PG21 24B IP65 - Dust Tight, Water Resistant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Base - Box Mount Connector Side Entry PG21 24B IP65 - Dust Tight, Water Resistant
Industrial Transformation Begins Here... - Han-Modular®
HARTING- Rear Mounting options for Han® hoods and housings

09300241255

DigiKey Part Number
1195-6732-ND
Manufacturer
Manufacturer Product Number
09300241255
Description
CONN BASE SIDE ENTRY SZ24B PG21
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Base - Box Mount Connector Side Entry PG21 24B IP65 - Dust Tight, Water Resistant
Datasheet
 Datasheet
EDA/CAD Models
09300241255 Models
Product Attributes
Filter Similar Products
Category
Thread Size
PG21
Manufacturer
HARTING
Size / Dimension
5.669" L x 2.244" W x 2.197" H (144.00mm x 57.00mm x 55.80mm)
Series
Housing Color
Gray
Packaging
Bulk
Features
Cover
Part Status
Active
Ingress Protection
IP65 - Dust Tight, Water Resistant
Connector Type
Base - Box Mount
Housing Material
Aluminum, Die Cast
Style
Side Entry
Housing Finish
Powder Coated
Size
24B
Operating Temperature
-40°C ~ 125°C
Lock Location
Locking Clip (1) on Base Bottom
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1999,08000 Kč999,08 Kč
10849,15900 Kč8 491,59 Kč
25796,01720 Kč19 900,43 Kč
50758,04880 Kč37 902,44 Kč
100721,90490 Kč72 190,49 Kč
250676,77224 Kč169 193,06 Kč
Manufacturers Standard Package
Unit Price without VAT:999,08000 Kč
Unit Price with VAT:1 208,88680 Kč