
09300241306 | |
|---|---|
DigiKey Part Number | 1195-5619-ND |
Manufacturer | |
Manufacturer Product Number | 09300241306 |
Description | HAN 24B-HBM-SL SNAP CAP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount Connector Bottom Entry 24B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 09300241306 Models |
Category | Size / Dimension 5.709" L x 1.906" W x 1.189" H (145.00mm x 48.40mm x 30.20mm) |
Manufacturer HARTING | Housing Color Gray |
Series | Features Cover |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Base - Panel Mount | Housing Finish Powder Coated |
Style Bottom Entry | Operating Temperature -40°C ~ 125°C |
Size 24B | Base Product Number |
Lock Location Locking Clip (1) on Base Bottom |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 408,13000 Kč | 1 408,13 Kč |
| 10 | 1 196,86500 Kč | 11 968,65 Kč |
| 25 | 1 121,97360 Kč | 28 049,34 Kč |
| 50 | 1 068,47060 Kč | 53 423,53 Kč |
| 100 | 1 017,53160 Kč | 101 753,16 Kč |
| Unit Price without VAT: | 1 408,13000 Kč |
|---|---|
| Unit Price with VAT: | 1 703,83730 Kč |






















