



09300240296 | |
|---|---|
DigiKey Part Number | 1195-6717-ND |
Manufacturer | |
Manufacturer Product Number | 09300240296 |
Description | CONN BASE SIDE ENTRY SZ24B PG29 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry PG29 24B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 09300240296 Models |
Category | Thread Size PG29 |
Manufacturer HARTING | Size / Dimension 5.669" L x 2.244" W x 3.181" H (144.00mm x 57.00mm x 80.80mm) |
Series | Housing Color Gray |
Packaging Bulk | Features Cover, Feed Through |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Connector Type Base - Box Mount | Housing Material Aluminum, Die Cast |
Style Side Entry | Housing Finish Powder Coated |
Size 24B | Operating Temperature -40°C ~ 125°C |
Lock Location Locking Clip (1) on Base Bottom | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 728,35000 Kč | 1 728,35 Kč |
| 10 | 1 469,14600 Kč | 14 691,46 Kč |
| 25 | 1 377,22520 Kč | 34 430,63 Kč |
| 50 | 1 311,55600 Kč | 65 577,80 Kč |
| 100 | 1 249,04920 Kč | 124 904,92 Kč |
| Unit Price without VAT: | 1 728,35000 Kč |
|---|---|
| Unit Price with VAT: | 2 091,30350 Kč |




















