


09300241307 | |
|---|---|
DigiKey Part Number | 09300241307-ND |
Manufacturer | |
Manufacturer Product Number | 09300241307 |
Description | 24B BULKHEAD HOUSING, SINGLE LEV |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount Connector Bottom Entry 24B IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
EDA/CAD Models | 09300241307 Models |
Category | Lock Location Locking Clip (1) on Base Bottom |
Manufacturer HARTING | Size / Dimension 5.709" L x 1.906" W x 1.189" H (145.00mm x 48.40mm x 30.20mm) |
Series | Housing Color Gray |
Packaging Bulk | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Base - Panel Mount | Housing Finish Powder Coated |
Style Bottom Entry | Operating Temperature -40°C ~ 125°C |
Size 24B | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 873,73000 Kč | 873,73 Kč |
| 10 | 742,59400 Kč | 7 425,94 Kč |
| 25 | 696,10880 Kč | 17 402,72 Kč |
| 50 | 662,91100 Kč | 33 145,55 Kč |
| 100 | 631,29860 Kč | 63 129,86 Kč |
| 250 | 591,82780 Kč | 147 956,95 Kč |
| Unit Price without VAT: | 873,73000 Kč |
|---|---|
| Unit Price with VAT: | 1 057,21330 Kč |




















