Similar

09300101308 | |
|---|---|
DigiKey Part Number | 09300101308-ND |
Manufacturer | |
Manufacturer Product Number | 09300101308 |
Description | 10B BULKHEAD HOUSING, SINGLE LEV |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount Connector Bottom Entry 10B IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
EDA/CAD Models | 09300101308 Models |
Category | Lock Location Locking Clip (1) on Base Bottom |
Manufacturer HARTING | Size / Dimension 3.858" L x 1.906" W x 1.232" H (98.00mm x 48.40mm x 31.30mm) |
Series | Housing Color Gray |
Packaging Bulk | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Base - Panel Mount | Housing Finish Powder Coated |
Style Bottom Entry | Operating Temperature -40°C ~ 125°C |
Size 10B | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0936011572 | Molex | 0 | WM21280-ND | 1 430,59000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 919,29000 Kč | 919,29 Kč |
| 10 | 781,35700 Kč | 7 813,57 Kč |
| 25 | 732,46080 Kč | 18 311,52 Kč |
| 50 | 697,52000 Kč | 34 876,00 Kč |
| 100 | 664,26120 Kč | 66 426,12 Kč |
| 250 | 622,72844 Kč | 155 682,11 Kč |
| Unit Price without VAT: | 919,29000 Kč |
|---|---|
| Unit Price with VAT: | 1 112,34090 Kč |



























