Similar



09300161308 | |
|---|---|
DigiKey Part Number | 09300161308-ND |
Manufacturer | |
Manufacturer Product Number | 09300161308 |
Description | 16B BULKHEAD HOUSING, SINGLE LEV |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount Connector Bottom Entry 16B IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
EDA/CAD Models | 09300161308 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Base - Panel Mount | |
Style | Bottom Entry | |
Size | 16B | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | - | |
Size / Dimension | 4.646" L x 1.906" W x 1.232" H (118.00mm x 48.40mm x 31.30mm) | |
Housing Color | Gray | |
Features | Cover | |
Ingress Protection | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 952,47000 Kč | 952,47 Kč |
| 10 | 809,59900 Kč | 8 095,99 Kč |
| 25 | 758,93480 Kč | 18 973,37 Kč |
| 50 | 722,73440 Kč | 36 136,72 Kč |
| 100 | 688,27660 Kč | 68 827,66 Kč |
| 250 | 645,24672 Kč | 161 311,68 Kč |
| Unit Price without VAT: | 952,47000 Kč |
|---|---|
| Unit Price with VAT: | 1 152,48870 Kč |












