Red 14 AWG Jumper Lead Pin to Pin Gold 5.91" (150.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2163022222

DigiKey Part Number
900-2163022222-ND
Manufacturer
Manufacturer Product Number
2163022222
Description
MX150 M-M 150MM 14 AWG LEADS RD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Red 14 AWG Jumper Lead Pin to Pin Gold 5.91" (150.00mm)
Datasheet
 Datasheet
EDA/CAD Models
2163022222 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Contact End
Pin to Pin
Length
5.91" (150.00mm)
Wire Gauge
14 AWG
Contact Finish
Gold
Color
Red
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 878
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
129,48000 Kč29,48 Kč
1025,00200 Kč250,02 Kč
2523,43360 Kč585,84 Kč
5022,31120 Kč1 115,56 Kč
10021,24350 Kč2 124,35 Kč
30019,65790 Kč5 897,37 Kč
50018,96170 Kč9 480,85 Kč
1 00018,05666 Kč18 056,66 Kč
2 50016,92651 Kč42 316,28 Kč
Manufacturers Standard Package
Unit Price without VAT:29,48000 Kč
Unit Price with VAT:35,67080 Kč