


09628240398 | |
|---|---|
DigiKey Part Number | 1195-09628240398-ND |
Manufacturer | |
Manufacturer Product Number | 09628240398 |
Description | 24B EMC BULKHEAD REAR FIT HOUSIN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount Connector Bottom Entry 24B IP66 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 09628240398 Models |
Category | Size 24B |
Manufacturer HARTING | Lock Location Locking Clip (1) on Base Bottom |
Series | Size / Dimension 5.709" L x 2.126" W x 1.406" H (145.00mm x 54.00mm x 35.70mm) |
Packaging Bulk | Ingress Protection IP66 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Base - Panel Mount | Operating Temperature -40°C ~ 125°C |
Style Bottom Entry | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 070,06000 Kč | 1 070,06 Kč |
| Unit Price without VAT: | 1 070,06000 Kč |
|---|---|
| Unit Price with VAT: | 1 294,77260 Kč |



















