


19400240941 | |
|---|---|
DigiKey Part Number | 19400240941-ND |
Manufacturer | |
Manufacturer Product Number | 19400240941 |
Description | 24B HPR SURFACE MOUNT HOUSING - |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount 90° Connector Side Entry, Quad M25 24B IP65/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
EDA/CAD Models | 19400240941 Models |
Category | Thread Size M25 |
Manufacturer HARTING | Housing Color Black |
Series | Features Corrosion Resistant |
Packaging Bulk | Ingress Protection IP65/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Base - Panel Mount 90° | Housing Finish Powder Coated |
Style Side Entry, Quad | Operating Temperature -40°C ~ 125°C |
Size 24B | Base Product Number |
Lock Location Screw Locks on Hood |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12 250,44000 Kč | 12 250,44 Kč |
| 10 | 10 415,49100 Kč | 104 154,91 Kč |
| Unit Price without VAT: | 12 250,44000 Kč |
|---|---|
| Unit Price with VAT: | 14 823,03240 Kč |


























