


19400241273 | |
|---|---|
DigiKey Part Number | 19400241273-ND |
Manufacturer | |
Manufacturer Product Number | 19400241273 |
Description | CONN BASE SIDE ENTRY SZ24B M40 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry M40 24B IP65/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
EDA/CAD Models | 19400241273 Models |
Category | Thread Size M40 |
Manufacturer HARTING | Housing Color Black |
Series | Features Feed Through |
Packaging Bulk | Ingress Protection IP65/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Base - Box Mount | Housing Finish Powder Coated |
Style Side Entry | Operating Temperature -40°C ~ 125°C |
Size 24B | Base Product Number |
Lock Location Screw Locks on Hood |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9 088,14000 Kč | 9 088,14 Kč |
| 10 | 7 726,50800 Kč | 77 265,08 Kč |
| 25 | 7 426,99280 Kč | 185 674,82 Kč |
| Unit Price without VAT: | 9 088,14000 Kč |
|---|---|
| Unit Price with VAT: | 10 996,64940 Kč |




























