
09400009955 | |
|---|---|
DigiKey Part Number | 09400009955-ND |
Manufacturer | |
Manufacturer Product Number | 09400009955 |
Description | FRAME PNL MNT SZ24HPR |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Module Non-Gendered Heavy Duty Mounting Frame Size 24HPR |
Datasheet | Datasheet |
EDA/CAD Models | 09400009955 Models |
Category | Gender Non-Gendered |
Manufacturer HARTING | Size 24HPR |
Series | Frame Type Mounting Frame |
Packaging Bulk | Operating Temperature -40°C ~ 125°C |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 840,76000 Kč | 840,76 Kč |
| 10 | 714,56200 Kč | 7 145,62 Kč |
| 25 | 669,83640 Kč | 16 745,91 Kč |
| 50 | 637,88140 Kč | 31 894,07 Kč |
| 100 | 607,47000 Kč | 60 747,00 Kč |
| 250 | 569,48340 Kč | 142 370,85 Kč |
| Unit Price without VAT: | 840,76000 Kč |
|---|---|
| Unit Price with VAT: | 1 017,31960 Kč |














