


19400240438 | |
|---|---|
DigiKey Part Number | 19400240438-ND |
Manufacturer | |
Manufacturer Product Number | 19400240438 |
Description | CONN HOOD TOP DUAL SZ24B M40 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry, Dual M40 24B IP65/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
EDA/CAD Models | 19400240438 Models |
Category | Thread Size M40 |
Manufacturer HARTING | Size / Dimension 7.559" L x 2.283" W x 4.331" H (192.00mm x 58.00mm x 110.00mm) |
Series | Housing Color Black |
Packaging Bulk | Ingress Protection IP65/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Hood | Housing Finish Powder Coated |
Style Top Entry, Dual | Operating Temperature -40°C ~ 125°C |
Size 24B | Base Product Number |
Lock Location Screw Locks on Hood |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 220,03000 Kč | 6 220,03 Kč |
| 10 | 5 287,82100 Kč | 52 878,21 Kč |
| 25 | 4 957,26680 Kč | 123 931,67 Kč |
| Unit Price without VAT: | 6 220,03000 Kč |
|---|---|
| Unit Price with VAT: | 7 526,23630 Kč |




































