Thread Adapter For Cable Entry Opening
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M50M40

DigiKey Part Number
2291-M50M40-ND
Manufacturer
Manufacturer Product Number
M50M40
Description
REDUCER M50/M40 - BRASS CUZN39PB
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Thread Adapter For Cable Entry Opening
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Jacob GmbH
Series
-
Packaging
Bag
Part Status
Active
Accessory Type
Thread Adapter
For Use With/Related Products
Cable Entry Opening
Material
Brass, Nickel Plated
Features
M50 to M40 Thread
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1233,71000 Kč233,71 Kč
10198,68300 Kč1 986,83 Kč
30183,84433 Kč5 515,33 Kč
50177,33660 Kč8 866,83 Kč
100168,87220 Kč16 887,22 Kč
250158,30560 Kč39 576,40 Kč
500150,75682 Kč75 378,41 Kč
1 000143,56921 Kč143 569,21 Kč
Manufacturers Standard Package
Unit Price without VAT:233,71000 Kč
Unit Price with VAT:282,78910 Kč