Similar





THM 3-2415 | |
|---|---|
DigiKey Part Number | THM3-2415-ND |
Manufacturer | |
Manufacturer Product Number | THM 3-2415 |
Description | DC DC CONVERTER 24V 3W |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 125mA 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | THM 3-2415 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 125mA | |
Power (Watts) | 3 W | |
Voltage - Isolation | 5 kV | |
Applications | Medical | |
Features | OCP, OVP, SCP | |
Operating Temperature | -40°C ~ 90°C | |
Efficiency | 87% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module, 6 Leads | |
Size / Dimension | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 880,03000 Kč | 880,03 Kč |
| 5 | 855,03800 Kč | 4 275,19 Kč |
| 10 | 830,05100 Kč | 8 300,51 Kč |
| 30 | 805,79833 Kč | 24 173,95 Kč |
| 50 | 799,18800 Kč | 39 959,40 Kč |
| 100 | 796,87620 Kč | 79 687,62 Kč |
| Unit Price without VAT: | 880,03000 Kč |
|---|---|
| Unit Price with VAT: | 1 064,83630 Kč |











