
11031505 | |
|---|---|
DigiKey Part Number | 1849-11031505-ND |
Manufacturer | |
Manufacturer Product Number | 11031505 |
Description | TMR-E12 WITHOUT ERROR MEMORY, 23 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Protection Relay Overload DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | METZ CONNECT USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Overload | |
Voltage - Supply | 230VAC | |
Trip Range | 50Hz ~ 60Hz | |
Delay Time | - | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
Features | - | |
Operating Temperature | 0°C ~ 55°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 1 740,10500 Kč | 3 480,21 Kč |
| Unit Price without VAT: | 1 740,10500 Kč |
|---|---|
| Unit Price with VAT: | 2 105,52705 Kč |











