Network Switch - Unmanaged 8 Ports IP30
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

24144080002

DigiKey Part Number
1195-24144080002-ND
Manufacturer
Manufacturer Product Number
24144080002
Description
HA-VIS ECON 2080GX-I-AWT - UNMAN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Network Switch - Unmanaged 8 Ports IP30
Datasheet
 Datasheet
EDA/CAD Models
24144080002 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Ports
8
Manufacturer
HARTING
Copper Ports
8
Series
Copper Type
10/100/1000
Packaging
Bulk
Voltage - Input
9 ~ 60VDC
Part Status
Active
Ingress Protection
IP30
Type
Switch - Unmanaged
Mounting Type
Chassis Mount
Configuration
Fixed
Operating Temperature
-40°C ~ 70°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
117 226,13000 Kč17 226,13 Kč
Manufacturers Standard Package
Unit Price without VAT:17 226,13000 Kč
Unit Price with VAT:20 843,61730 Kč