




09140012763 | |
|---|---|
DigiKey Part Number | 1195-1448-ND |
Manufacturer | |
Manufacturer Product Number | 09140012763 |
Description | MODULE FEMALE 1POS SCREW |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Female Module Gray 1 Position Screw |
Datasheet | Datasheet |
EDA/CAD Models | 09140012763 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Module | |
Gender | Female | |
Number of Positions | 1 | |
Size | - | |
Termination Style | Screw | |
Voltage Rating | 600V | |
Current Rating (Amps) | 200A | |
Contact Type | - | |
Operating Temperature | -40°C ~ 125°C | |
Color | Gray | |
Housing Material | Polycarbonate (PC) | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 200,67000 Kč | 1 200,67 Kč |
| 10 | 1 020,56600 Kč | 10 205,66 Kč |
| 25 | 956,70240 Kč | 23 917,56 Kč |
| 50 | 911,07380 Kč | 45 553,69 Kč |
| 100 | 867,64160 Kč | 86 764,16 Kč |
| 250 | 829,42100 Kč | 207 355,25 Kč |
| Unit Price without VAT: | 1 200,67000 Kč |
|---|---|
| Unit Price with VAT: | 1 452,81070 Kč |






















