



09110006256 | |
|---|---|
DigiKey Part Number | 09110006256-ND |
Manufacturer | |
Manufacturer Product Number | 09110006256 |
Description | CONTACT H.D. AXIAL SCREW SOCKET |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Contact Axial Screw Socket 2/0-2 AWG Silver |
Datasheet | Datasheet |
EDA/CAD Models | 09110006256 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Ground | |
Pin or Socket | Socket | |
Contact Termination | Axial Screw | |
Wire Gauge | 2/0-2 AWG | |
Contact Finish | Silver | |
Contact Finish Thickness | 118.1µin (3.00µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 370,04000 Kč | 2 370,04 Kč |
| 10 | 2 084,57600 Kč | 20 845,76 Kč |
| Unit Price without VAT: | 2 370,04000 Kč |
|---|---|
| Unit Price with VAT: | 2 867,74840 Kč |




